
74AHC594PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-7856-2-ND - Tape & Reel (TR) 1727-7856-1-ND - Cut Tape (CT) 1727-7856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC594PW-Q100,11 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.04800 | kr.20.48 |
| 25 | kr.1.82600 | kr.45.65 |
| 100 | kr.1.58370 | kr.158.37 |
| 250 | kr.1.46836 | kr.367.09 |
| 500 | kr.1.39874 | kr.699.37 |
| 1.000 | kr.1.34820 | kr.1,348.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.15875 | kr.2,896.88 |
| 5.000 | kr.1.12517 | kr.5,625.85 |
| 7.500 | kr.1.10837 | kr.8,312.78 |
| 12.500 | kr.1.08973 | kr.13,621.63 |
| 17.500 | kr.1.07885 | kr.18,879.88 |
| 25.000 | kr.1.06838 | kr.26,709.50 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

