OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC32PW-Q100J

DigiKey Part Number
1727-74AHC32PW-Q100JTR-ND - Tape & Reel (TR)
1727-74AHC32PW-Q100JCT-ND - Cut Tape (CT)
1727-74AHC32PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC32PW-Q100J
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC32DTGonsemi322MC74VHC32DTG-NDkr.1.84521Direct
SN74AHC32MPWREPTexas Instruments5.835296-22272-1-NDkr.14.52000Upgrade
74AHC32T14-13Diodes Incorporated2.43131-74AHC32T14-13CT-NDkr.1.39000Similar
MC74VHC32DTR2G-Qonsemi4.382488-MC74VHC32DTR2G-QCT-NDkr.3.36000Similar
In-Stock: 2.149
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.29300kr.12.93
25kr.1.14640kr.28.66
100kr.0.98460kr.98.46
250kr.0.90764kr.226.91
500kr.0.86136kr.430.68
1.000kr.0.82325kr.823.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.78296kr.1,957.40
5.000kr.0.75870kr.3,793.50
7.500kr.0.74654kr.5,599.05
12.500kr.0.73307kr.9,163.38
17.500kr.0.72519kr.12,690.83
25.000kr.0.71762kr.17,940.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500