
74AHC32BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74AHC32BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC32BQ-Q100X |
Description | IC GATE OR 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-VFQFN Exposed Pad |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03397 | kr.3,101.91 |
| Unit Price without VAT: | kr.1.03397 |
|---|---|
| Unit Price with VAT: | kr.1.29246 |

