Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC2G126DP,125

DigiKey Part Number
1727-8369-2-ND - Tape & Reel (TR)
1727-8369-1-ND - Cut Tape (CT)
1727-8369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC2G126DP,125
Description
IC BUFF 2V/5.5V 8-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
2
Supplier Device Package
8-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC2G125DP,125Nexperia USA Inc.6.5411727-6523-1-NDkr.2.09000Parametric Equivalent
74AHC2G125DP-Q100HNexperia USA Inc.113.9001727-74AHC2G125DP-Q100HTR-NDkr.3.23341Parametric Equivalent
XC7WH126DP,125Nexperia USA Inc.5.2921727-XC7WH126DP,125CT-NDkr.3.68000Parametric Equivalent
In-Stock: 2.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.44600kr.14.46
25kr.1.28320kr.32.08
100kr.1.10570kr.110.57
250kr.1.02100kr.255.25
500kr.0.96990kr.484.95
1.000kr.0.92767kr.927.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.87562kr.2,626.86
6.000kr.0.85014kr.5,100.84
9.000kr.0.83738kr.7,536.42
15.000kr.0.82324kr.12,348.60
21.000kr.0.81498kr.17,114.58
30.000kr.0.80703kr.24,210.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250