
74AHC2G126DC,125 | |
|---|---|
DigiKey Part Number | 1727-6770-2-ND - Tape & Reel (TR) 1727-6770-1-ND - Cut Tape (CT) 1727-6770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC2G126DC,125 |
Description | IC BUFF 2V/5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ126USG | onsemi | 2.399 | NL27WZ126USGOSCT-ND | kr.1.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.08000 | kr.3.08 |
| 10 | kr.2.17900 | kr.21.79 |
| 25 | kr.1.94360 | kr.48.59 |
| 100 | kr.1.68840 | kr.168.84 |
| 250 | kr.1.56636 | kr.391.59 |
| 500 | kr.1.49276 | kr.746.38 |
| 1.000 | kr.1.44263 | kr.1,442.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08286 | kr.3,248.58 |
| 6.000 | kr.1.05244 | kr.6,314.64 |
| 9.000 | kr.1.03720 | kr.9,334.80 |
| 15.000 | kr.1.02032 | kr.15,304.80 |
| 21.000 | kr.1.01045 | kr.21,219.45 |
| 30.000 | kr.1.00097 | kr.30,029.10 |
| Unit Price without VAT: | kr.3.08000 |
|---|---|
| Unit Price with VAT: | kr.3.85000 |

