74AHC257D-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 90.848
Unit Price: kr.1.90200
Datasheet

Similar


onsemi
In Stock: 4.995
Unit Price: kr.0.95100
Datasheet

Similar


onsemi
In Stock: 165
Unit Price: kr.4.31000
Datasheet

Similar


Texas Instruments
In Stock: 6.850
Unit Price: kr.4.56000
Datasheet
Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC257D-Q100J

DigiKey Part Number
1727-74AHC257D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC257D-Q100J
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
4 x 2:1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SO
Current - Output High, Low
8mA, 8mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC257DGRochester Electronics, LLC90.8482156-MC74VHC257DG-OS-NDkr.1.90200Similar
MC74VHC257DR2onsemi4.995MC74VHC257DR2OS-NDkr.0.95100Similar
MC74VHC257DR2Gonsemi165MC74VHC257DR2GOSCT-NDkr.4.31000Similar
SN74LVC257AQDRG4Q1Texas Instruments6.850296-SN74LVC257AQDRG4Q1CT-NDkr.4.56000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.40010kr.3,500.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.40010
Unit Price with VAT:kr.1.75013