Parametric Equivalent

74AHC1G79GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC1G79GV-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC1G79GV-Q100H |
Description | IC FF D-TYPE SINGLE 1BIT SC-74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 1 µA |
Part Status Active | Input Capacitance 1.5 pF |
Function Standard | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package SC-74A |
Clock Frequency 90 MHz | Package / Case SC-74A, SOT-753 |
Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G79GV,125 | Nexperia USA Inc. | 1.236 | 1727-6765-1-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41007 | kr.1,230.21 |
| Unit Price without VAT: | kr.0.41007 |
|---|---|
| Unit Price with VAT: | kr.0.51259 |


