74AHC1G32GZ-Q100YL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.41788
Datasheet
OR Gate IC 1 Channel 5-XSON (1.1x0.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G32GZ-Q100YL

DigiKey Part Number
1727-74AHC1G32GZ-Q100YLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G32GZ-Q100YL
Description
74AHC1G32GZ-Q100/SOT8065/XSON5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-XSON (1.1x0.85)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount, Wettable Flank
Voltage - Supply
2V ~ 5.5V
Supplier Device Package
5-XSON (1.1x0.85)
Current - Quiescent (Max)
1 µA
Package / Case
4-XDFN Exposed Pad
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G32GZYLNexperia USA Inc.01727-74AHC1G32GZYLTR-NDkr.0.41788Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.48135kr.4,813.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.48135
Unit Price with VAT:kr.0.60169