


74AHC1G17GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-7852-2-ND - Tape & Reel (TR) 1727-7852-1-ND - Cut Tape (CT) 1727-7852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G17GW-Q100H |
Description | IC BUFF 2V/5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G17GW-Q100H Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package 5-TSSOP |
Input Type Schmitt Trigger | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G17GWH | Nexperia USA Inc. | 6.221 | 1727-7851-1-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.54500 | kr.5.45 |
| 25 | kr.0.47920 | kr.11.98 |
| 100 | kr.0.40390 | kr.40.39 |
| 250 | kr.0.36824 | kr.92.06 |
| 500 | kr.0.34668 | kr.173.34 |
| 1.000 | kr.0.32905 | kr.329.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30717 | kr.921.51 |
| 6.000 | kr.0.29648 | kr.1,778.88 |
| 9.000 | kr.0.29112 | kr.2,620.08 |
| 15.000 | kr.0.28518 | kr.4,277.70 |
| 21.000 | kr.0.28171 | kr.5,915.91 |
| 30.000 | kr.0.27837 | kr.8,351.10 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |


