Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
SOT 353

74AHC1G14GW-Q100,1

DigiKey Part Number
1727-2237-2-ND - Tape & Reel (TR)
1727-2237-1-ND - Cut Tape (CT)
1727-2237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G14GW-Q100,1
Description
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.2V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
5-TSSOP
Voltage - Supply
2V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.353
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.49500kr.4.95
25kr.0.43120kr.10.78
100kr.0.36260kr.36.26
250kr.0.33044kr.82.61
500kr.0.31078kr.155.39
1.000kr.0.29468kr.294.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27475kr.824.25
6.000kr.0.26500kr.1,590.00
9.000kr.0.26012kr.2,341.08
15.000kr.0.25470kr.3,820.50
21.000kr.0.25154kr.5,282.34
30.000kr.0.24850kr.7,455.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000