Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
SOT 353

74AHC1G14GW,125

DigiKey Part Number
1727-3149-2-ND - Tape & Reel (TR)
1727-3149-1-ND - Cut Tape (CT)
1727-3149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G14GW,125
Description
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-TSSOP
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G14SE-7Diodes Incorporated93.96574AHC1G14SE-7DICT-NDkr.0.10000Direct
MC74HC1G08DFT1G-Qonsemi9.627488-MC74HC1G08DFT1G-QCT-NDkr.0.08000Similar
MC74VHC1G14DBVT1Gonsemi30.570488-MC74VHC1G14DBVT1GCT-NDkr.0.08000Similar
MC74VHC1GT14DFT2Gonsemi3.228488-MC74VHC1GT14DFT2GCT-NDkr.0.08000Similar
In-Stock: 41.158
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.40600kr.4.06
25kr.0.35520kr.8.88
100kr.0.29800kr.29.80
250kr.0.27032kr.67.58
500kr.0.25386kr.126.93
1.000kr.0.24029kr.240.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22351kr.670.53
6.000kr.0.21530kr.1,291.80
9.000kr.0.21119kr.1,900.71
15.000kr.0.20663kr.3,099.45
21.000kr.0.20397kr.4,283.37
30.000kr.0.20141kr.6,042.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750