74AHC1G126GM,132 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.065
Unit Price: kr.1.84000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G126GM,132

DigiKey Part Number
1727-74AHC1G126GM,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G126GM,132
Description
IC BUFF 2V/5.5V 6-XSON, SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G126DRYRTexas Instruments5.065296-SN74LVC1G126DRYRCT-NDkr.1.84000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44131kr.2,206.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.44131
Unit Price with VAT:kr.0.55164