74AHC1G08GW,165 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8.658
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 1.756
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 37.517
Unit Price: kr.1.20000
Datasheet

Similar


onsemi
In Stock: 3.719
Unit Price: kr.0.63000
Datasheet

Similar


Texas Instruments
In Stock: 191.413
Unit Price: kr.0.76000
Datasheet

Similar


Texas Instruments
In Stock: 89.578
Unit Price: kr.0.63000
Datasheet

Similar


Texas Instruments
In Stock: 29.662
Unit Price: kr.1.52000
Datasheet
AND Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel 5-TSSOP
SOT 353

74AHC1G08GW,165

DigiKey Part Number
74AHC1G08GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G08GW,165
Description
IC GATE AND 1CH 2-INP 5TSSOP
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSSOP
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G08DFT2Gonsemi8.658MC74VHC1G08DFT2GOSCT-NDkr.0.63000Direct
MC74VHC1G08DBVT1Gonsemi1.756488-MC74VHC1G08DBVT1GCT-NDkr.0.63000Similar
MC74VHC1G08DTT1Gonsemi37.517MC74VHC1G08DTT1GOSCT-NDkr.1.20000Similar
MC74VHC1GT08DFT1Gonsemi3.719488-MC74VHC1GT08DFT1GCT-NDkr.0.63000Similar
SN74AHC1G08DBVRTexas Instruments191.413296-1091-1-NDkr.0.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types