AND Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G08GV-Q100,1

DigiKey Part Number
1727-74AHC1G08GV-Q100,1TR-ND - Tape & Reel (TR)
1727-74AHC1G08GV-Q100,1CT-ND - Cut Tape (CT)
1727-74AHC1G08GV-Q100,1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G08GV-Q100,1
Description
IC GATE AND 1CH 2-INP SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-74A
Voltage - Supply
2V ~ 5.5V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G08DTT1Gonsemi37.517MC74VHC1G08DTT1GOSCT-NDkr.1.20000Direct
SN74AHC1G08DBVRTexas Instruments191.393296-1091-1-NDkr.0.76000Upgrade
MC74VHC1G08DBVT1G-Qonsemi1.396488-MC74VHC1G08DBVT1G-QCT-NDkr.0.63000Similar
In-Stock: 332
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.55800kr.5.58
25kr.0.48680kr.12.17
100kr.0.41210kr.41.21
250kr.0.37584kr.93.96
500kr.0.35390kr.176.95
1.000kr.0.33589kr.335.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31364kr.940.92
6.000kr.0.30276kr.1,816.56
9.000kr.0.29730kr.2,675.70
15.000kr.0.29126kr.4,368.90
21.000kr.0.28774kr.6,042.54
30.000kr.0.28434kr.8,530.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500