NAND Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND Gate IC 1 Channel 5-TSSOP
SOT 353

74AHC1G00GW-Q100H

DigiKey Part Number
1727-7369-2-ND - Tape & Reel (TR)
1727-7369-1-ND - Cut Tape (CT)
1727-7369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G00GW-Q100H
Description
IC GATE NAND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G00GW-Q100H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
5-TSSOP
Voltage - Supply
2V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G00DFT2Gonsemi2.177MC74VHC1G00DFT2GOSCT-NDkr.0.08000Direct
MC74VHC1G00DBVT1G-Qonsemi5.000488-MC74VHC1G00DBVT1G-QCT-NDkr.0.08000Similar
MC74VHC1G00DFT1G-Qonsemi5.671488-MC74VHC1G00DFT1G-QCT-NDkr.0.08000Similar
MC74VHC1G00DFT2G-Qonsemi22.583488-MC74VHC1G00DFT2G-QCT-NDkr.0.09000Similar
TC7SH00FU,LJ(CTToshiba Semiconductor and Storage16.988TC7SH00FULJ(CTCT-NDkr.0.10000Similar
In-Stock: 2.125
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.50700kr.5.07
25kr.0.44400kr.11.10
100kr.0.37340kr.37.34
250kr.0.34008kr.85.02
500kr.0.32004kr.160.02
1.000kr.0.30350kr.303.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28310kr.849.30
6.000kr.0.27311kr.1,638.66
9.000kr.0.26810kr.2,412.90
15.000kr.0.26255kr.3,938.25
21.000kr.0.25931kr.5,445.51
30.000kr.0.25619kr.7,685.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000