
74AHC157PW,118 | |
|---|---|
DigiKey Part Number | 1727-6518-2-ND - Tape & Reel (TR) 1727-6518-1-ND - Cut Tape (CT) 1727-6518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC157PW,118 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.26800 | kr.12.68 |
| 25 | kr.1.12600 | kr.28.15 |
| 100 | kr.0.96620 | kr.96.62 |
| 250 | kr.0.89064 | kr.222.66 |
| 500 | kr.0.84512 | kr.422.56 |
| 1.000 | kr.0.80759 | kr.807.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.76795 | kr.1,919.88 |
| 5.000 | kr.0.74406 | kr.3,720.30 |
| 7.500 | kr.0.73210 | kr.5,490.75 |
| 12.500 | kr.0.71883 | kr.8,985.38 |
| 17.500 | kr.0.71109 | kr.12,444.08 |
| 25.000 | kr.0.70364 | kr.17,591.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

