Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC157D,118

DigiKey Part Number
1727-6517-2-ND - Tape & Reel (TR)
1727-6517-1-ND - Cut Tape (CT)
1727-6517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC157D,118
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC157DR2Gonsemi3.725488-MC74VHC157DR2GCT-NDkr.4.18000Direct
74VHC157Monsemi11374VHC157M-NDkr.6.28000Similar
74VHC157MXonsemi2.09474VHC157MXCT-NDkr.4.18000Similar
MC74VHC157DR2onsemi10.000MC74VHC157DR2-NDkr.0.95100Similar
SN74AHC157DRochester Electronics, LLC21.5982156-SN74AHC157D-NDkr.6.53000Similar
In-Stock: 1.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.43900kr.14.39
25kr.1.27800kr.31.95
100kr.1.10060kr.110.06
250kr.1.01592kr.253.98
500kr.0.96494kr.482.47
1.000kr.0.92298kr.922.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.77665kr.1,941.62
5.000kr.0.75252kr.3,762.60
7.500kr.0.74045kr.5,553.38
12.500kr.0.72707kr.9,088.38
17.500kr.0.71925kr.12,586.87
25.000kr.0.71173kr.17,793.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250