Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC14BQ,115

DigiKey Part Number
1727-3145-2-ND - Tape & Reel (TR)
1727-3145-1-ND - Cut Tape (CT)
1727-3145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC14BQ,115
Description
IC INVERTER 6CH 1-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-DHVQFN (2.5x3)
Features
Schmitt Trigger
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC14BQARTexas Instruments701296-SN74AHC14BQARCT-NDkr.2.92000Similar
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.20500kr.12.05
25kr.1.06520kr.26.63
100kr.0.91420kr.91.42
250kr.0.84220kr.210.55
500kr.0.79858kr.399.29
1.000kr.0.76283kr.762.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.71858kr.2,155.74
6.000kr.0.69695kr.4,181.70
9.000kr.0.68610kr.6,174.90
15.000kr.0.67409kr.10,111.35
21.000kr.0.66707kr.14,008.47
30.000kr.0.66032kr.19,809.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500