Similar
Similar
Similar
Similar
Similar

74AHC125D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74AHC125D-Q100,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC125D-Q100,118 |
Description | IC BUFF 2V/5.5V 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC125QM96G4Q1 | Texas Instruments | 9.900 | 296-38418-1-ND | kr.4.82000 | Similar |
| MC74VHC125DR2G | onsemi | 5.766 | MC74VHC125DR2GOSCT-ND | kr.2.16000 | Similar |
| MC74VHC125DTR2G-Q | onsemi | 0 | 488-MC74VHC125DTR2G-QCT-ND | kr.3.30000 | Similar |
| SN74AHC125D | Rochester Electronics, LLC | 5.237 | 2156-SN74AHC125D-ND | kr.6.28000 | Similar |
| SN74AHC125MDREP | Texas Instruments | 2.924 | 296-SN74AHC125MDREPCT-ND | kr.14.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.86506 | kr.2,162.65 |
| Unit Price without VAT: | kr.0.86506 |
|---|---|
| Unit Price with VAT: | kr.1.08133 |




