Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC125BQ,115

DigiKey Part Number
1727-8362-2-ND - Tape & Reel (TR)
1727-8362-1-ND - Cut Tape (CT)
1727-8362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC125BQ,115
Description
IC BUFF 2V/5.5V 14-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-VFQFN Exposed Pad
Number of Elements
4
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS125BQARTexas Instruments1.486296-SN74HCS125BQARCT-NDkr.2.79000Similar
In-Stock: 32.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.23600kr.12.36
25kr.1.09320kr.27.33
100kr.0.93960kr.93.96
250kr.0.86580kr.216.45
500kr.0.82116kr.410.58
1.000kr.0.78458kr.784.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.73929kr.2,217.87
6.000kr.0.71713kr.4,302.78
9.000kr.0.70602kr.6,354.18
15.000kr.0.69373kr.10,405.95
21.000kr.0.68655kr.14,417.55
30.000kr.0.67964kr.20,389.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500