Direct
Direct
Upgrade
Similar
Similar

74AHC08D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC08D-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC08D-Q100JCT-ND - Cut Tape (CT) 1727-74AHC08D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC08D-Q100J |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC08DR2G | onsemi | 452 | MC74VHC08DR2GOSCT-ND | kr.113.76000 | Direct |
| SN74AHC08D | Rochester Electronics, LLC | 59.363 | 2156-SN74AHC08D-ND | kr.267.48151 | Direct |
| SN74AHC08MDREP | Texas Instruments | 2.530 | 296-22263-1-ND | kr.550.34000 | Upgrade |
| 74VHC08M | onsemi | 244 | 74VHC08MFS-ND | kr.138.35000 | Similar |
| 74VHC08MX | onsemi | 1.713 | 74VHC08MXCT-ND | kr.110.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.27400 | kr.12.74 |
| 25 | kr.1.12840 | kr.28.21 |
| 100 | kr.0.97000 | kr.97.00 |
| 250 | kr.0.89444 | kr.223.61 |
| 500 | kr.0.84868 | kr.424.34 |
| 1.000 | kr.0.81101 | kr.811.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.77122 | kr.1,928.05 |
| 5.000 | kr.0.74723 | kr.3,736.15 |
| 7.500 | kr.0.73523 | kr.5,514.23 |
| 12.500 | kr.0.72192 | kr.9,024.00 |
| 17.500 | kr.0.71415 | kr.12,497.62 |
| 25.000 | kr.0.70667 | kr.17,666.75 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |





