Monostable Multivibrator 5.1 ns 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC123ABQ,115

DigiKey Part Number
1727-6758-2-ND - Tape & Reel (TR)
1727-6758-1-ND - Cut Tape (CT)
1727-6758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC123ABQ,115
Description
IC MMV 2-CIR 5.1-NS 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 5.1 ns 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74AHC123ABQ,115 Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
5.1 ns
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-VFQFN Exposed Pad
Independent Circuits
2
Supplier Device Package
16-DHVQFN (2.5x3.5)
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.40100kr.14.01
25kr.1.24520kr.31.13
100kr.1.07080kr.107.08
250kr.0.98852kr.247.13
500kr.0.93858kr.469.29
1.000kr.0.89762kr.897.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.84698kr.2,540.94
6.000kr.0.82218kr.4,933.08
9.000kr.0.80977kr.7,287.93
15.000kr.0.79601kr.11,940.15
21.000kr.0.78797kr.16,547.37
30.000kr.0.78024kr.23,407.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750