
74AHC04BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6756-2-ND - Tape & Reel (TR) 1727-6756-1-ND - Cut Tape (CT) 1727-6756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC04BQ,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 1 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC04BQAR | Texas Instruments | 2.704 | 296-SN74AHC04BQARCT-ND | kr.0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.29300 | kr.12.93 |
| 25 | kr.1.14880 | kr.28.72 |
| 100 | kr.0.98780 | kr.98.78 |
| 250 | kr.0.91092 | kr.227.73 |
| 500 | kr.0.86440 | kr.432.20 |
| 1.000 | kr.0.82610 | kr.826.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77881 | kr.2,336.43 |
| 6.000 | kr.0.75569 | kr.4,534.14 |
| 9.000 | kr.0.74410 | kr.6,696.90 |
| 15.000 | kr.0.73126 | kr.10,968.90 |
| 21.000 | kr.0.72376 | kr.15,198.96 |
| 30.000 | kr.0.71655 | kr.21,496.50 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

