
74AHC02D,118 | |
|---|---|
DigiKey Part Number | 1727-6511-2-ND - Tape & Reel (TR) 1727-6511-1-ND - Cut Tape (CT) 1727-6511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC02D,118 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.06500 | kr.10.65 |
| 25 | kr.0.94080 | kr.23.52 |
| 100 | kr.0.80450 | kr.80.45 |
| 250 | kr.0.74000 | kr.185.00 |
| 500 | kr.0.70108 | kr.350.54 |
| 1.000 | kr.0.66893 | kr.668.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.63506 | kr.1,587.65 |
| 5.000 | kr.0.61466 | kr.3,073.30 |
| 7.500 | kr.0.60444 | kr.4,533.30 |
| 12.500 | kr.0.59311 | kr.7,413.88 |
| 17.500 | kr.0.58649 | kr.10,263.57 |
| 25.000 | kr.0.58013 | kr.14,503.25 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

