LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC00PW,118

DigiKey Part Number
1727-5913-2-ND - Tape & Reel (TR)
1727-5913-1-ND - Cut Tape (CT)
1727-5913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC00PW,118
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.858
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.38900kr.13.89
50kr.1.13400kr.56.70
100kr.1.05410kr.105.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.81170kr.2,029.25
5.000kr.0.78566kr.3,928.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250