
74AHC00D,118 | |
|---|---|
DigiKey Part Number | 1727-5912-2-ND - Tape & Reel (TR) 1727-5912-1-ND - Cut Tape (CT) 1727-5912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC00D,118 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC00S14-13 | Diodes Incorporated | 2.480 | 31-74AHC00S14-13CT-ND | kr.1.52000 | Direct |
| MC74VHC00DR2G | onsemi | 2.201 | MC74VHC00DR2GOSCT-ND | kr.2.09000 | Direct |
| MC74VHC00MELG | onsemi | 111.000 | MC74VHC00MELG-ND | kr.2.40920 | Similar |
| SN74AHC00D | Rochester Electronics, LLC | 83.813 | 2156-SN74AHC00D-ND | kr.6.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.28100 | kr.12.81 |
| 25 | kr.1.13600 | kr.28.40 |
| 100 | kr.0.97700 | kr.97.70 |
| 250 | kr.0.90052 | kr.225.13 |
| 500 | kr.0.85450 | kr.427.25 |
| 1.000 | kr.0.81666 | kr.816.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.59771 | kr.1,494.27 |
| 5.000 | kr.0.57830 | kr.2,891.50 |
| 7.500 | kr.0.56858 | kr.4,264.35 |
| 12.500 | kr.0.55780 | kr.6,972.50 |
| 17.500 | kr.0.55151 | kr.9,651.42 |
| 25.000 | kr.0.54545 | kr.13,636.25 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

