74AHC00D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.501
Unit Price: kr.2.09000
Datasheet

Direct


Texas Instruments
In Stock: 9.009
Unit Price: kr.4.37000
Datasheet

Direct


Texas Instruments
In Stock: 37.889
Unit Price: kr.3.42000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.11.22000
Datasheet

Similar


Texas Instruments
In Stock: 5.404
Unit Price: kr.2.60000
Datasheet

Similar


Texas Instruments
In Stock: 27.827
Unit Price: kr.5.20000
Datasheet
NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC00D,112

DigiKey Part Number
74AHC00D,112-ND
Manufacturer
Manufacturer Product Number
74AHC00D,112
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC00DR2Gonsemi2.501MC74VHC00DR2GOSCT-NDkr.2.09000Direct
SN74AHC00QDRG4Q1Texas Instruments9.009296-SN74AHC00QDRG4Q1CT-NDkr.4.37000Direct
SN74AHC00QDRQ1Texas Instruments37.889296-44961-1-NDkr.3.42000Direct
SN74AHC00MDREPTexas Instruments0296-22259-1-NDkr.11.22000Upgrade
SN74AHC00DRTexas Instruments5.404296-4509-1-NDkr.2.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types