74ABT74D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.324
Unit Price: kr.2.62000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.605
Unit Price: kr.6.33599
Datasheet

Similar


Texas Instruments
In Stock: 8.214
Unit Price: kr.4.61000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT74D,112

DigiKey Part Number
1727-2770-ND
Manufacturer
Manufacturer Product Number
74ABT74D,112
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
250 MHz
Max Propagation Delay @ V, Max CL
4.2ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
15mA, 20mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
50 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types