
74ABT16244ADGG,118 | |
---|---|
DigiKey Part Number | 1727-6505-2-ND - Tape & Reel (TR) 1727-6505-1-ND - Cut Tape (CT) 1727-6505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT16244ADGG,118 |
Description | IC BUFF NON-INVERT 5.5V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.70000 | kr.8.70 |
10 | kr.6.29800 | kr.62.98 |
50 | kr.5.32220 | kr.266.11 |
100 | kr.5.02020 | kr.502.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.4.22115 | kr.8,442.30 |
4.000 | kr.4.11402 | kr.16,456.08 |
Unit Price without VAT: | kr.8.70000 |
---|---|
Unit Price with VAT: | kr.10.87500 |