
74ABT16244ADGG,118 | |
|---|---|
DigiKey Part Number | 1727-6505-2-ND - Tape & Reel (TR) 1727-6505-1-ND - Cut Tape (CT) 1727-6505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT16244ADGG,118 |
Description | IC BUFF 4.5V/5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.99000 | kr.49.90 |
| 25 | kr.4.50920 | kr.112.73 |
| 100 | kr.3.97900 | kr.397.90 |
| 250 | kr.3.72616 | kr.931.54 |
| 500 | kr.3.59390 | kr.1,796.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.34527 | kr.6,690.54 |
| 4.000 | kr.3.26035 | kr.13,041.40 |
| 6.000 | kr.3.21784 | kr.19,307.04 |
| 10.000 | kr.3.17071 | kr.31,707.10 |
| 14.000 | kr.3.14315 | kr.44,004.10 |
| 20.000 | kr.3.11668 | kr.62,333.60 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

