
2PB710ASL,235 | |
|---|---|
DigiKey Part Number | 1727-2PB710ASL,235TR-ND - Tape & Reel (TR) 1727-2PB710ASL,235CT-ND - Cut Tape (CT) 1727-2PB710ASL,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PB710ASL,235 |
Description | TRANS PNP 50V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 140MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2PB710ASL,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 170 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.19000 | kr.11.90 |
| 50 | kr.0.85120 | kr.42.56 |
| 100 | kr.0.73920 | kr.73.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32940 | kr.3,294.00 |
| 20.000 | kr.0.29884 | kr.5,976.80 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

