Bipolar (BJT) Transistor PNP 50 V 500 mA 120MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PB710ARL,235

DigiKey Part Number
1727-2PB710ARL,235TR-ND - Tape & Reel (TR)
1727-2PB710ARL,235CT-ND - Cut Tape (CT)
1727-2PB710ARL,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2PB710ARL,235
Description
TRANS PNP 50V 0.5A TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 500 mA 120MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
2PB710ARL,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 150mA, 10V
Power - Max
250 mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.510
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.55000kr.1.55
10kr.0.96100kr.9.61
100kr.0.59600kr.59.60
500kr.0.43718kr.218.59
1.000kr.0.38558kr.385.58
2.000kr.0.34208kr.684.16
5.000kr.0.29484kr.1,474.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.26558kr.2,655.80
20.000kr.0.24094kr.4,818.80
30.000kr.0.22838kr.6,851.40
50.000kr.0.21426kr.10,713.00
70.000kr.0.20589kr.14,412.30
100.000kr.0.19776kr.19,776.00
250.000kr.0.17992kr.44,980.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.55000
Unit Price with VAT:kr.1.93750