Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

2PB709ARL-QR | |
|---|---|
DigiKey Part Number | 1727-2PB709ARL-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2PB709ARL-QR |
Description | 2PB709ARL-Q/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 70MHz 250 mW Surface Mount TO-236AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 70MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.13038 | kr.391.14 |
| 6.000 | kr.0.12513 | kr.750.78 |
| 9.000 | kr.0.12251 | kr.1,102.59 |
| 15.000 | kr.0.11959 | kr.1,793.85 |
| 21.000 | kr.0.11789 | kr.2,475.69 |
| 30.000 | kr.0.11625 | kr.3,487.50 |
| 75.000 | kr.0.11272 | kr.8,454.00 |
| 150.000 | kr.0.11060 | kr.16,590.00 |
| 300.000 | kr.0.10885 | kr.32,655.00 |
| Unit Price without VAT: | kr.0.13038 |
|---|---|
| Unit Price with VAT: | kr.0.16298 |



