Similar

2PA1774SMB,315 | |
|---|---|
DigiKey Part Number | 2PA1774SMB,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2PA1774SMB,315 |
Description | TRANS PNP 40V 0.1A SOT-883 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 100 mA 100MHz 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-101, SOT-883 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Supplier Device Package SOT-883 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 1mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NST3906F3T5G | onsemi | 20.926 | NST3906F3T5GOSCT-ND | kr.2.03000 | Similar |


