


2PA1576S-QX | |
|---|---|
DigiKey Part Number | 1727-2PA1576S-QXTR-ND - Tape & Reel (TR) 1727-2PA1576S-QXCT-ND - Cut Tape (CT) 1727-2PA1576S-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PA1576S-QX |
Description | TRANS PNP 50V 0.15A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 1mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BWH RFG | Taiwan Semiconductor Corporation | 6.000 | 1801-BC857BWHRFGCT-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.72300 | kr.7.23 |
| 100 | kr.0.44630 | kr.44.63 |
| 500 | kr.0.32486 | kr.162.43 |
| 1.000 | kr.0.28543 | kr.285.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23513 | kr.705.39 |
| 6.000 | kr.0.20972 | kr.1,258.32 |
| 9.000 | kr.0.19674 | kr.1,770.66 |
| 15.000 | kr.0.18214 | kr.2,732.10 |
| 21.000 | kr.0.17349 | kr.3,643.29 |
| 30.000 | kr.0.16507 | kr.4,952.10 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

