


2PA1576S,135 | |
|---|---|
DigiKey Part Number | 1727-2PA1576S,135TR-ND - Tape & Reel (TR) 1727-2PA1576S,135CT-ND - Cut Tape (CT) 1727-2PA1576S,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PA1576S,135 |
Description | TRANS PNP 50V 0.15A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.71000 | kr.7.10 |
| 100 | kr.0.43860 | kr.43.86 |
| 500 | kr.0.31902 | kr.159.51 |
| 1.000 | kr.0.28025 | kr.280.25 |
| 2.000 | kr.0.24742 | kr.494.84 |
| 5.000 | kr.0.21179 | kr.1,058.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18971 | kr.1,897.10 |
| 20.000 | kr.0.17110 | kr.3,422.00 |
| 30.000 | kr.0.16160 | kr.4,848.00 |
| 50.000 | kr.0.15093 | kr.7,546.50 |
| 70.000 | kr.0.14461 | kr.10,122.70 |
| 100.000 | kr.0.13847 | kr.13,847.00 |
| 250.000 | kr.0.12497 | kr.31,242.50 |
| 500.000 | kr.0.11691 | kr.58,455.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

