Similar
Similar
Similar
Similar
Similar
Similar
Similar

2N7002CK,215 | |
|---|---|
DigiKey Part Number | 1727-4790-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002CK,215 |
Description | MOSFET N-CH 60V 300MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002CK,215 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.3 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 55 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 350mW (Ta) |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002P,235 | Nexperia USA Inc. | 79.795 | 1727-1865-1-ND | kr.1.27000 | Similar |
| 2N7002 | onsemi | 541.544 | 2N7002NCT-ND | kr.4.12000 | Similar |
| 2N7002ET1G | onsemi | 36.147 | 2N7002ET1GOSCT-ND | kr.1.39000 | Similar |
| 2N7002K | onsemi | 431.161 | 2N7002KCT-ND | kr.2.09000 | Similar |
| 2N7002K-7 | Diodes Incorporated | 0 | 2N7002K-7DICT-ND | kr.1.27000 | Similar |











