
2N7002,235 | |
---|---|
DigiKey Part Number | 1727-2N7002,235TR-ND - Tape & Reel (TR) 1727-2N7002,235CT-ND - Cut Tape (CT) 1727-2N7002,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002,235 |
Description | MOSFET N-CH 60V 300MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Tc) 830mW (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.15800 | kr.11.58 |
50 | kr.0.82820 | kr.41.41 |
100 | kr.0.72000 | kr.72.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.23272 | kr.2,327.20 |
20.000 | kr.0.20985 | kr.4,197.00 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |