Similar
Similar
Similar

2N7002,235 | |
|---|---|
DigiKey Part Number | 1727-2N7002,235TR-ND - Tape & Reel (TR) 1727-2N7002,235CT-ND - Cut Tape (CT) 1727-2N7002,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002,235 |
Description | MOSFET N-CH 60V 300MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Tc) 830mW (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002,235 Models |
Category | Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 10 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 830mW (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-236AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002 | Diotec Semiconductor | 85.143 | 4878-2N7002CT-ND | kr.1.01000 | Similar |
| 2N7002ET1G | onsemi | 48.370 | 2N7002ET1GOSCT-ND | kr.1.39000 | Similar |
| 2N7002K-AU_R1_000A2 | Panjit International Inc. | 2.462 | 3757-2N7002K-AU_R1_000A2CT-ND | kr.0.82000 | Similar |
| 2N7002KT1G | onsemi | 196.386 | 2N7002KT1GOSCT-ND | kr.1.33000 | Similar |






