1PS79SB40,699 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.31000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.07839
Datasheet

Similar


onsemi
In Stock: 1.831
Unit Price: kr.0.32000
Datasheet

Similar


onsemi
In Stock: 71.152
Unit Price: kr.0.20000
Datasheet

Similar


onsemi
In Stock: 4.713
Unit Price: kr.0.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 16.620
Unit Price: kr.0.36000
Datasheet

Similar


onsemi
In Stock: 106.268
Unit Price: kr.0.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 41.071
Unit Price: kr.0.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 20.211
Unit Price: kr.0.18000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 6.083
Unit Price: kr.0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 72.543
Unit Price: kr.0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 31.034
Unit Price: kr.0.53000
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS79SB40,699

DigiKey Part Number
1727-1204-2-ND - Tape & Reel (TR)
1727-1204-1-ND - Cut Tape (CT)
1727-1204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS79SB40,699
Description
DIODE SCHOTTKY 40V 120MA SOD523
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1PS79SB40,699 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.48958kr.1,468.74
6.000kr.0.44033kr.2,641.98
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250