1PS79SB40,699 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.98000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.50170
Datasheet

Similar


onsemi
In Stock: 256.000
Unit Price: kr.0.25600
Datasheet

Similar


onsemi
In Stock: 1.831
Unit Price: kr.2.05000
Datasheet

Similar


onsemi
In Stock: 71.252
Unit Price: kr.1.28000
Datasheet

Similar


onsemi
In Stock: 4.713
Unit Price: kr.1.92000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 16.600
Unit Price: kr.2.30000
Datasheet

Similar


onsemi
In Stock: 105.956
Unit Price: kr.0.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 34.871
Unit Price: kr.0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 20.201
Unit Price: kr.1.15000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 6.083
Unit Price: kr.2.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 72.543
Unit Price: kr.1.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 31.414
Unit Price: kr.3.39000
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS79SB40,699

DigiKey Part Number
1727-1204-2-ND - Tape & Reel (TR)
1727-1204-1-ND - Cut Tape (CT)
1727-1204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS79SB40,699
Description
DIODE SCHOTTKY 40V 120MA SOD523
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1PS79SB40,699 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.48958kr.1,468.74
6.000kr.0.44033kr.2,641.98
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250