Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1PS79SB31,115 | |
|---|---|
DigiKey Part Number | 1727-1550-2-ND - Tape & Reel (TR) 1727-1550-1-ND - Cut Tape (CT) 1727-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS79SB31,115 |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS79SB31,115 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB521S30T1G | onsemi | 127.372 | RB521S30T1GOSCT-ND | kr.1.01000 | Direct |
| BAT30KFILM | STMicroelectronics | 90.477 | 497-5552-1-ND | kr.2.28000 | Similar |
| BAT43XV2 | onsemi | 306.670 | BAT43XV2CT-ND | kr.1.52000 | Similar |
| BAT5402VH6327XTSA1 | Infineon Technologies | 33.192 | BAT5402VH6327XTSA1CT-ND | kr.2.03000 | Similar |
| BAT54WT-7 | Diodes Incorporated | 0 | BAT54WT-7DICT-ND | kr.1.65000 | Similar |









