
1PS79SB30-QX | |
|---|---|
DigiKey Part Number | 1727-1PS79SB30-QXTR-ND - Tape & Reel (TR) 1727-1PS79SB30-QXCT-ND - Cut Tape (CT) 1727-1PS79SB30-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS79SB30-QX |
Description | DIODE SCHOTTKY 40V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.19700 | kr.11.97 |
| 50 | kr.0.85380 | kr.42.69 |
| 100 | kr.0.74180 | kr.74.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39812 | kr.1,194.36 |
| 6.000 | kr.0.35681 | kr.2,140.86 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |




