Similar
Similar
Similar

1PS79SB17,115 | |
|---|---|
DigiKey Part Number | 1727-4781-2-ND - Tape & Reel (TR) 1727-4781-1-ND - Cut Tape (CT) 1727-4781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS79SB17,115 |
Description | RF DIODE SCHOTTKY 4V SOD-523 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 30 mA SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS79SB17,115 Models |
Category | Capacitance @ Vr, F 0.65pF @ 0.5V, 1MHz |
Manufacturer Nexperia USA Inc. | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Diode Type Schottky - Single | Package / Case SC-79, SOD-523 |
Voltage - Peak Reverse (Max) 4V | Supplier Device Package SOD-523 |
Current - Max 30 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS351-TB-E | onsemi | 15.914 | 1SS351-TB-EOSCT-ND | kr.4.88000 | Similar |
| BAT1503WE6327HTSA1 | Infineon Technologies | 0 | BAT1503WE6327HTSA1CT-ND | kr.5.39000 | Similar |
| MMDL101T1G | onsemi | 7.900 | MMDL101T1GOSCT-ND | kr.0.82000 | Similar |




