Parametric Equivalent
Parametric Equivalent
Similar



1PS76SB70-QX | |
|---|---|
DigiKey Part Number | 1727-1PS76SB70-QXTR-ND - Tape & Reel (TR) 1727-1PS76SB70-QXCT-ND - Cut Tape (CT) 1727-1PS76SB70-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS76SB70-QX |
Description | DIODE SCHOTTKY 70V 70MA SOD323 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.17100 | kr.11.71 |
| 50 | kr.0.83720 | kr.41.86 |
| 100 | kr.0.72700 | kr.72.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38970 | kr.1,169.10 |
| 6.000 | kr.0.34914 | kr.2,094.84 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |




