


1PS70SB82,115 | |
|---|---|
DigiKey Part Number | 1727-5340-2-ND - Tape & Reel (TR) 1727-5340-1-ND - Cut Tape (CT) 1727-5340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS70SB82,115 |
Description | DIODE SCHOTTKY 15V 30MA SOT323 |
Customer Reference | |
Detailed Description | Diode 15 V 30mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS70SB82,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 1 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.81000 | kr.3.81 |
| 10 | kr.2.36100 | kr.23.61 |
| 100 | kr.1.50670 | kr.150.67 |
| 500 | kr.1.13740 | kr.568.70 |
| 1.000 | kr.1.01820 | kr.1,018.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86664 | kr.2,599.92 |
| 6.000 | kr.0.79025 | kr.4,741.50 |
| 9.000 | kr.0.75132 | kr.6,761.88 |
| 15.000 | kr.0.70756 | kr.10,613.40 |
| 21.000 | kr.0.68165 | kr.14,314.65 |
| 30.000 | kr.0.65646 | kr.19,693.80 |
| 75.000 | kr.0.62243 | kr.46,682.25 |
| Unit Price without VAT: | kr.3.81000 |
|---|---|
| Unit Price with VAT: | kr.4.76250 |



