Similar
Similar
Similar
Similar

1PS70SB40,115 | |
|---|---|
DigiKey Part Number | 1727-1PS70SB40,115TR-ND - Tape & Reel (TR) 1727-1PS70SB40,115CT-ND - Cut Tape (CT) 1727-1PS70SB40,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS70SB40,115 |
Description | DIODE SCHOTTKY 40V 120MA SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 120mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40LT1G | onsemi | 261.411 | BAS40LT1GOSCT-ND | kr.0.15000 | Similar |
| BAS40W-7 | Diodes Incorporated | 0 | BAS40WDICT-ND | kr.0.78000 | Similar |
| BAS40W-7-F | Diodes Incorporated | 0 | BAS40W-FDICT-ND | kr.0.33000 | Similar |
| BAT54FILM | STMicroelectronics | 27.001 | 497-7162-1-ND | kr.0.21000 | Similar |
| BAT54WFILMY | STMicroelectronics | 130 | 497-12133-1-ND | kr.0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.06400 | kr.10.64 |
| 100 | kr.0.66090 | kr.66.09 |
| 500 | kr.0.48510 | kr.242.55 |
| 1.000 | kr.0.42806 | kr.428.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32905 | kr.987.15 |
| 6.000 | kr.0.29506 | kr.1,770.36 |
| 9.000 | kr.0.27772 | kr.2,499.48 |
| 15.000 | kr.0.25822 | kr.3,873.30 |
| 21.000 | kr.0.24666 | kr.5,179.86 |
| 30.000 | kr.0.23542 | kr.7,062.60 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |





