


1PS70SB16,115 | |
|---|---|
DigiKey Part Number | 1727-7847-2-ND - Tape & Reel (TR) 1727-7847-1-ND - Cut Tape (CT) 1727-7847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS70SB16,115 |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q100 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.05200 | kr.10.52 |
| 100 | kr.0.65370 | kr.65.37 |
| 500 | kr.0.47982 | kr.239.91 |
| 1.000 | kr.0.42339 | kr.423.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35149 | kr.1,054.47 |
| 6.000 | kr.0.31519 | kr.1,891.14 |
| 9.000 | kr.0.29666 | kr.2,669.94 |
| 15.000 | kr.0.27583 | kr.4,137.45 |
| 21.000 | kr.0.26348 | kr.5,533.08 |
| 30.000 | kr.0.25148 | kr.7,544.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

