
1N4744A,133 | |
---|---|
DigiKey Part Number | 1727-1948-1-ND - Cut Tape (CT) 1727-1948-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4744A,133 |
Description | DIODE ZENER 15V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.44000 | kr.14.40 |
50 | kr.1.03300 | kr.51.65 |
100 | kr.0.89920 | kr.89.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.40959 | kr.2,047.95 |
10.000 | kr.0.36966 | kr.3,696.60 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |