
1N4730A,133 | |
|---|---|
DigiKey Part Number | 1727-1N4730A,133CT-ND - Cut Tape (CT) 1727-1N4730A,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4730A,133 |
Description | DIODE ZENER 3.9V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.14100 | kr.11.41 |
| 100 | kr.0.71020 | kr.71.02 |
| 500 | kr.0.52254 | kr.261.27 |
| 1.000 | kr.0.46165 | kr.461.65 |
| 2.000 | kr.0.41024 | kr.820.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32818 | kr.1,640.90 |
| 10.000 | kr.0.29619 | kr.2,961.90 |
| 15.000 | kr.0.27988 | kr.4,198.20 |
| 25.000 | kr.0.26153 | kr.6,538.25 |
| 35.000 | kr.0.25172 | kr.8,810.20 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

